
Surface mount shielded drum core inductor offering 10µH inductance with a 15% tolerance, tested at 100kHz. Features a ferrite core, 662mA RMS current rating, and 778mA saturation current. DC resistance is 441mΩ, with operating temperatures from -40°C to 85°C. Packaged in tape and reel, this lead-free component has dimensions of 4mm x 4mm x 1.2mm.
Eaton SD3812-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 662mA |
| DC Resistance (DCR) | 441mR |
| Depth | 4mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 778mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 662mA |
| Saturation Current | 778mA |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3812-100-R to view detailed technical specifications.
No datasheet is available for this part.