Surface mount shielded drum core inductor offering 15µH inductance with a 15% tolerance at 100kHz. Features a 539mA current rating and 665mΩ DC resistance. Constructed with a ferrite core, this component is RoHS compliant and lead-free, operating within a -40°C to 85°C temperature range. Packaged in tape and reel for automated assembly.
Eaton SD3812-150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 539mA |
| DC Resistance (DCR) | 665mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 636mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Resistance | 0.665R |
| RoHS Compliant | Yes |
| Saturation Current | 636mA |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3812-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.