
Surface mount shielded drum core inductor featuring 150µH inductance with a 15% tolerance, tested at 100kHz. This ferrite core component offers a current rating of 178mA and a maximum DC current of 202mA, with a DC resistance of 6.13 Ohms. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C and is packaged on tape and reel.
Eaton SD3812-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 178mA |
| DC Resistance (DCR) | 6.13R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 202mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Resistance | 6.13R |
| RoHS Compliant | Yes |
| Saturation Current | 202mA |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3812-151-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.