Surface mount shielded drum core inductor with 1.5µH inductance and 15% tolerance. Features a ferrite core, 1.58A current rating, and 0.078Ω DC resistance. Operates from -40°C to 85°C with a saturation current of 2.06A. Packaged in tape and reel for automated assembly.
Eaton SD3812-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.58A |
| DC Resistance (DCR) | 78mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 2.06A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Resistance | 0.078R |
| RoHS Compliant | Yes |
| Saturation Current | 2.06A |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3812-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.