Eaton SD3812-2R2 technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.205u(OCL)/2.2uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.32A |
| Max DC Resistance | 0.111(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4mm |
| Height | 1.2mm |
| Product Depth | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton SD3812-2R2 to view detailed technical specifications.
No datasheet is available for this part.