Surface mount shielded drum core inductor offering 47µH inductance with a 15% tolerance at 100kHz. Features a ferrite core, 327mA current rating, and 1.809Ω DCR. Designed for surface mounting with SMD/SMT termination, operating between -40°C and 85°C. Packaged in tape and reel for automated assembly.
Eaton SD3812-470-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 327mA |
| DC Resistance (DCR) | 1.809R |
| Depth | 4mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 361mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Resistance | 1.809R |
| RoHS Compliant | Yes |
| Saturation Current | 361mA |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3812-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.