
Surface mount shielded drum core inductor offering 4.7µH inductance with a 15% tolerance at 100kHz. Features a ferrite core, 870mA rated current, and 1.13A saturation current. DC resistance is 256mΩ. Dimensions are 4mm width, 1.57mm length, and 1.2mm height. Operates from -40°C to 85°C and is supplied in tape and reel packaging.
Eaton SD3812-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 870mA |
| DC Resistance (DCR) | 256mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Length | 0.157inch |
| Max DC Current | 1.13A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Rated Current-Max | 870mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.13A |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3812-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.