Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers 6.8µH inductance with a 15% tolerance at 100kHz. Rated for 800mA current, with a DC resistance of 299mΩ. Designed for surface mount applications, packaged in tape and reel.
Eaton SD3812-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 299mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 950mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Resistance | 0.299R |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3812-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.