Surface mount shielded power inductor featuring a ferrite core and 470nH inductance with a 15% tolerance. Rated for 2.53A current with a low 0.03 Ohm DC resistance. Operates across a -40°C to 85°C temperature range, with a saturation current of 3.89A. Packaged in tape and reel for automated assembly.
Eaton SD3812-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.53A |
| DC Resistance (DCR) | 30mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 3.89A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Resistance | 0.03R |
| Saturation Current | 3.89A |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SD3812-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.