Surface mount shielded power inductor featuring a ferrite core and 220µH inductance with a 15% tolerance, tested at 100kHz. This component offers a 170mA current rating and a DC resistance of 5.48Ω. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, it measures 4mm in width and 1.4mm in height.
Eaton SD3814-221-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Resistance (DCR) | 5.48R |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 181mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Resistance | 5.48R |
| Saturation Current | 181mA |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3814-221-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.