
Surface mount shielded power inductor featuring a 2.2µH inductance with a 15% tolerance, tested at 100kHz. This ferrite core component offers a 1.43A DC current rating and a 1.9A saturation current, with a low 0.077 Ohm DC resistance. Designed for surface mounting with SMD/SMT termination, it operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
Eaton SD3814-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.43A |
| DC Current | 1.43A |
| DC Resistance (DCR) | 77mR |
| Depth | 4mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Resistance | 0.077R |
| Saturation Current | 1.9A |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3814-2R2-R to view detailed technical specifications.
No datasheet is available for this part.