
Surface mount shielded drum core inductor with 33µH inductance and 15% tolerance, designed for 100kHz operation. Features a ferrite core, 418mA current rating, and 0.908Ω DC resistance. Operating temperature range is -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton SD3814-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 418mA |
| DC Resistance (DCR) | 908mR |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 471mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Resistance | 0.908R |
| Saturation Current | 471mA |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3814-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
