
Surface mount shielded drum core inductor offering 4.7µH inductance with a 15% tolerance, tested at 100kHz. Features a 1.06A DC current rating and 1.29A saturation current, with a low 0.141 Ohm DC resistance. Operates across a -40°C to 85°C temperature range, housed in a 4mm x 4mm x 1.4mm ferrite core package.
Eaton SD3814-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.06A |
| DC Current | 1.06A |
| DC Resistance (DCR) | 141mR |
| Depth | 4mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 1.29A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.141R |
| Saturation Current | 1.29A |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 0.149inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3814-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
