
Surface mount shielded drum core inductor offering 470nH inductance with a 15% tolerance at 100kHz. Features a 2.81A current rating, 0.02 Ohm DC resistance, and a ferrite core. Designed for surface mounting with a 1515 package size, operating from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton SD3814-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.81A |
| DC Resistance (DCR) | 20mR |
| Depth | 4mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 4.44A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Resistance | 0.02R |
| RoHS Compliant | Yes |
| Saturation Current | 4.44A |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3814-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
