Eaton SD52-150-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 880mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | SD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD52-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.