The Eaton SD52 series inductor is a general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a DC resistance of 0.0568 Ohms and is shielded. The inductor is designed for surface mount applications and has a dual ended terminal placement. It operates over a temperature range of -40 to 85 degrees Celsius.
Eaton SD52-4R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0568 |
| Test Frequency | 0.1 |
| Manufacturer Series | SD52 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton SD52-4R7 to view detailed technical specifications.
No datasheet is available for this part.