
Surface mount shielded drum core inductor with 68µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 470mA current rating, and 682.9mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 420mA. Packaged in a 2020 case size on tape and reel, this RoHS compliant component is suitable for surface mount termination.
Eaton SD52-680-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 470mA |
| DC Current | 470mA |
| DC Resistance (DCR) | 682.9mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Series | SD52 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD52-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
