
Shielded, surface mount general purpose inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 1.1A current rating, and 142mΩ DCR. Operates from -40°C to 125°C and is housed in a 2020 package. RoHS compliant.
Eaton SD53-150-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 142mR |
| Depth | 5.2mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.1A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | SD53 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD53-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
