
Surface mount fixed inductor featuring a shielded drum core construction with a 33µH inductance and 20% tolerance. Rated for 750mA current at 100kHz test frequency, it offers a low DC resistance of 257mΩ. Operating temperature range is -40°C to 125°C, with a ferrite core material and SMD/SMT termination. Packaged in tape and reel for automated assembly.
Eaton SD53-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 257mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 760mA |
| Series | SD53 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD53-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.