
Surface mount shielded drum core inductor with 3.3µH inductance and 20% tolerance, rated for 2.26A maximum DC current. Features a ferrite core, 34mΩ DC resistance, and a 2020 package size. Operates from -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton SD53-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 2.26A |
| DC Resistance (DCR) | 34mR |
| Depth | 5.2mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 2.26A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.26A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.26A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | SD53 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD53-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
