
Surface mount, shielded general purpose fixed inductor featuring 47µH inductance with a 20% tolerance. This ferrite core component offers a rated current of 640mA, a DC resistance of 352mΩ, and operates within a temperature range of -40°C to 125°C. Packaged in a 2020 case size, it is designed for tape and reel packaging and is RoHS compliant.
Eaton SD53-470-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 640mA |
| DC Current | 640mA |
| DC Resistance (DCR) | 352mR |
| Depth | 5.2mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 640mA |
| Saturation Current | 640mA |
| Series | SD53 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD53-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
