
Surface mount fixed inductor featuring a shielded drum core construction. Offers 6.8µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 1.65A, with a saturation current of 1.85A and a DC resistance of 68mΩ. Encased in a 2020 package, this ferrite core component operates from -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.65A |
| DC Current | 1.65A |
| DC Resistance (DCR) | 68mR |
| Depth | 5.2mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.65A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.65A |
| Saturation Current | 1.85A |
| Series | SD53 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
