
The Eaton SD6020-120-R is a surface mount fixed inductor with a core material of ferrite and a shielding feature. It has a current rating of 1.31A and a DC resistance of 138mR. The inductor is designed for use in high-frequency applications, with a test frequency of 100kHz. It operates over a temperature range of -40°C to 125°C and is packaged in tape and reel with 2600 units per reel.
Eaton SD6020-120-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.31A |
| DC Resistance (DCR) | 138mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Saturation Current | 1.1A |
| Series | SD6020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.032oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6020-120-R to view detailed technical specifications.
No datasheet is available for this part.