
The SD6020-270-R is a ferrite inductor with a current rating of 820mA and a DC resistance of 330mR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in a nonstandard package. It is shielded and has a tolerance of 30%. The inductor is rated for a maximum DC current of 750mA and has a saturation current of 750mA.
Eaton SD6020-270-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 820mA |
| DC Resistance (DCR) | 330mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 27uH |
| Length | 0.236inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Saturation Current | 750mA |
| Series | SD6020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6020-270-R to view detailed technical specifications.
No datasheet is available for this part.