This surface mount ferrite inductor has a current rating of 630mA and a DC resistance of 500mR. It operates within a temperature range of -40°C to 125°C and is shielded for electromagnetic interference protection. The inductor is packaged in a nonstandard case and is available in quantities of 2600 units per reel. It is compliant with RoHS regulations and is suitable for use in surface mount applications.
Eaton SD6020-390-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Resistance (DCR) | 500mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 39uH |
| Length | 0.236inch |
| Max DC Current | 570mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 570mA |
| Series | SD6020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6020-390-R to view detailed technical specifications.
No datasheet is available for this part.