Eaton SD6020-680-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 840mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Saturation Current | 430mA |
| Series | SD6020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.032oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6020-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.