The SD6020-8R9-R is a shielded surface mount inductor from Eaton with a core material of ferrite and a current rating of 1.47A. It has an inductance of 8.9uH and a DC resistance of 116mR. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Eaton SD6020-8R9-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.47A |
| DC Resistance (DCR) | 116mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 8.9uH |
| Length | 0.236inch |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Saturation Current | 1.25A |
| Series | SD6020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6020-8R9-R to view detailed technical specifications.
No datasheet is available for this part.