
Surface mount shielded drum core inductor with 10µH inductance and 30% tolerance, designed for power applications. Features a 2.1A DC current rating, 1.7A saturation current, and a low 65mΩ DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a ferrite core for efficient performance. Packaged in tape and reel for automated assembly.
Eaton SD7030-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 65mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | SD7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.032oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD7030-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.