
Surface mount fixed inductor featuring a shielded drum core construction. Offers 150µH inductance with a 30% tolerance, tested at 100kHz. Designed for power applications with a saturation current of 440mA and a DC resistance of 858mΩ. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Eaton SD7030-151-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 570mA |
| DC Resistance (DCR) | 858mR |
| Depth | 7mm |
| Height | 3mm |
| Inductance | 150uH |
| Length | 7mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Series | SD7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.032oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD7030-151-R to view detailed technical specifications.
No datasheet is available for this part.