The Eaton SD7030-180-R is a surface mount fixed inductor with a core material of ferrite and a shielding feature. It has a current rating of 1.7A and a DC resistance of 95mR. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with 1500 units per package.
Eaton SD7030-180-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 95mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 18uH |
| Length | 0.276inch |
| Max DC Current | 1.32A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.32A |
| Series | SD7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD7030-180-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.