
The SD7030-181-R is a ferrite shielded surface mount inductor with a current rating of 540mA and inductance of 180uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and is packaged in tape and reel quantities of 1500. It measures 7mm in width, 3mm in height, and 0.276inch in length.
Eaton SD7030-181-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 540mA |
| DC Resistance (DCR) | 966mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 180uH |
| Length | 0.276inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | SD7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD7030-181-R to view detailed technical specifications.
No datasheet is available for this part.