
Surface mount shielded drum core inductor featuring 220µH inductance with a 30% tolerance, tested at 100kHz. This component offers a maximum DC current rating of 510mA and a saturation current of 360mA, with a DC resistance (DCR) of 1.322Ω. Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Eaton SD7030-221-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 510mA |
| DC Current | 510mA |
| DC Resistance (DCR) | 1.322R |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 211uH |
| Length | 7mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 360mA |
| Series | SD7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD7030-221-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.