The SD7030 Series Ferrite Shielded Inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount component with a width of 7mm and a height of 3mm. The inductor has a current rating of 440mA and a DC resistance of 1.475 ohms. It is RoHS compliant and available in a package quantity of 1500 units per reel.
Eaton SD7030-271-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 440mA |
| DC Resistance (DCR) | 1.475R |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 270uH |
| Length | 0.276inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Series | SD7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD7030-271-R to view detailed technical specifications.
No datasheet is available for this part.