
Surface mount general purpose inductor featuring a ferrite core. Offers 5µH inductance with a 30% tolerance, tested at 100kHz. Rated for a maximum DC current of 3.2A, with a saturation current of 2.4A. Features a low DC resistance of 31mΩ and operates within a temperature range of -40°C to 125°C. Shielded construction and RoHS compliant.
Eaton SD7030-5R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Current | 3.2A |
| DC Resistance (DCR) | 31mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 5uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.2A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | SD7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.032oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD7030-5R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.