
Surface mount shielded drum core inductor with 68µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, 850mA DC current rating, and 650mA saturation current. Operates within a temperature range of -40°C to 125°C, with a low DC resistance of 304mΩ. Packaged in tape and reel for automated assembly.
Eaton SD7030-680-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 304mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | SD7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.032oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD7030-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.