Eaton SD7030-8R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 58mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 8uH |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 1.85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Saturation Current | 1.85A |
| Series | SD7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.032oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD7030-8R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.