
Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers 10µH inductance with a 30% tolerance, rated for 3.3A DC current and RMS current. DC resistance is 45mΩ, with a saturation current of 2.6A. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Eaton SD8328-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 45mR |
| Depth | 8.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.3A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| Saturation Current | 2.6A |
| Series | SD8328 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.048oz |
| Width | 0.326inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD8328-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.