Surface mount, shielded general-purpose inductor featuring 15 µH inductance with a 30% tolerance. This ferrite-core component offers a maximum DC current rating of 2.35A and a saturation current of 2A. Operating within a temperature range of -40°C to 125°C, it has a DC resistance of 69mΩ. The inductor is supplied on tape and reel, with dimensions of 9.5mm (L) x 8.3mm (D) x 3mm (H).
Eaton SD8328-150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.35A |
| DC Current | 2.35A |
| DC Resistance (DCR) | 69mR |
| Depth | 8.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max DC Current | 2.35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1280 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.35A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.35A |
| Saturation Current | 2A |
| Series | SD8328 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.048oz |
| Width | 0.327inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD8328-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.