Surface mount shielded drum core inductor with 22µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 1.85A DC current rating, and 0.099 Ohm DC resistance. Operates from -40°C to 125°C, with a saturation current of 1.7A. Packaged in tape and reel.
Eaton SD8328-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.85A |
| DC Current | 1.85A |
| DC Resistance (DCR) | 99mR |
| Depth | 8.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1280 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 1.7A |
| Series | SD8328 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.048oz |
| Width | 0.326inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD8328-220-R to view detailed technical specifications.
No datasheet is available for this part.
