
Surface mount shielded drum core inductor offering 2.5µH inductance with a 30% tolerance at 100kHz. Features a 6.6A DC current rating and 4.5A saturation current, with a low 15.6mΩ DC resistance. Operates within a -40°C to 125°C temperature range, housed in a ferrite core. Dimensions are 9.5mm length, 8.3mm depth, and 3mm height, supplied on tape and reel.
Eaton SD8328-2R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.6A |
| DC Current | 6.6A |
| DC Resistance (DCR) | 15.6mR |
| Depth | 8.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2.5uH |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1280 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 4.5A |
| Series | SD8328 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.048oz |
| Width | 0.326inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD8328-2R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
