
Surface mount shielded power inductor featuring a ferrite core and 3.3µH inductance with a 30% tolerance. Rated for 6.1A DC current, it offers a low 18mΩ DC resistance (DCR) and a saturation current of 4A. Operating across a temperature range of -40°C to 125°C, this component is supplied in tape and reel packaging.
Eaton SD8328-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.1A |
| DC Current | 6.1A |
| DC Resistance (DCR) | 18mR |
| Depth | 8.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max DC Current | 6.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 4A |
| Series | SD8328 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.048oz |
| Width | 0.326inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD8328-3R3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.