This general purpose inductor from Eaton features a nominal inductance of 47uH and a maximum rated current of 1.2A. It has a tolerance of 30% and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and has a DC resistance of 0.194 ohms. It is available in a surface mount package with dimensions of 9.5mm in length, 8.3mm in width, and 3mm in height.
Eaton SD8328-470-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 30 |
| Package Width | 8.3 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.194 |
| Rated Current-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton SD8328-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.