Surface mount shielded drum core inductor featuring 4.7µH inductance with a 30% tolerance, tested at 100kHz. This component offers a 4.5A rated current, 3.6A saturation current, and a low 24.7mΩ DC resistance. Constructed with a ferrite core, it operates within a -40°C to 125°C temperature range and is supplied in tape and reel packaging.
Eaton SD8328-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Current | 4.5A |
| DC Resistance (DCR) | 24.7mR |
| Depth | 8.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Length | 9.5mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1280 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.5A |
| Saturation Current | 3.6A |
| Series | SD8328 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.048oz |
| Width | 0.327inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD8328-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.