
Surface mount shielded drum core inductor with 68µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 980mA rated current, and 0.286 Ohm DC resistance. Operates from -40°C to 125°C and is supplied on tape and reel.
Eaton SD8328-680-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 980mA |
| DC Current | 980mA |
| DC Resistance (DCR) | 286mR |
| Depth | 8.3mm |
| Height | 0.118inch |
| Height - Seated (Max) | 0.118inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max DC Current | 980mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 980mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | SD8328 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.326inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD8328-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.