
Surface mount fixed inductor featuring a shielded ferrite drum core. Offers 7.3µH inductance with a 30% tolerance at 100kHz. Rated for a maximum DC current of 3.4A, with a DC resistance of 39mΩ. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Eaton SD8328-7R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Current | 3.4A |
| DC Resistance (DCR) | 39mR |
| Depth | 8.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 7.3uH |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1280 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Series | SD8328 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.048oz |
| Width | 0.326inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD8328-7R3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
