Surface mount power inductor featuring a shielded drum core construction. Offers 1.8µH inductance with a 30% tolerance at 100kHz. Rated for a 5.5A current with a low 14mΩ DC resistance. Operates across a wide temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton SD8350-1R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 14mR |
| Depth | 8.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1.8uH |
| Length | 0.374inch |
| Max DC Current | 9.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 9.1A |
| Series | SD8350 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.064oz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD8350-1R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.