Surface mount shielded drum core inductor featuring 22µH inductance with a 30% tolerance, tested at 100kHz. This component offers a 1.8A current rating, 2.6A saturation current, and a low 75mΩ DC resistance. Constructed with a ferrite core, it operates within a -40°C to 125°C temperature range and is supplied on tape and reel.
Eaton SD8350-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 75mR |
| Depth | 8.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| Saturation Current | 2.6A |
| Series | SD8350 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.064oz |
| Width | 0.326inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD8350-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.