
Surface mount shielded drum core inductor with 9.67µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 620mA RMS current rating, and 710mA saturation current. Operates across a -40°C to 125°C temperature range with a DC resistance of 467mΩ at 100kHz test frequency. Packaged in tape and reel for automated assembly.
Eaton SDH2812-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Resistance (DCR) | 467mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 9.67uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 710mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 620mA |
| RoHS Compliant | Yes |
| Saturation Current | 710mA |
| Series | SDH2812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDH2812-100-R to view detailed technical specifications.
No datasheet is available for this part.