Surface mount fixed inductor featuring a shielded drum core construction. Offers 14.7µH inductance with a 20% tolerance, tested at 100kHz. Rated for 500mA RMS and DC current, with a saturation current of 570mA. Operates within a temperature range of -40°C to 125°C, with a DC resistance of 721mΩ. Packaged on tape and reel for automated assembly.
Eaton SDH2812-150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 721mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 14.7uH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 570mA |
| Series | SDH2812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDH2812-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.