Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 1.02µH inductance with a 30% tolerance, tested at 100kHz. Rated for a continuous current of 1.45A and a saturation current of 1.95A, with a DC resistance of 83mΩ. Operates across a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Eaton SDH2812-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 83mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.02uH |
| Length | 0.118inch |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.95A |
| Series | SDH2812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDH2812-1R0-R to view detailed technical specifications.
No datasheet is available for this part.